The 65817-018LF wire housing from Amphenol features a black color with a length of 55.9mm and a crimp termination. It has 34 positions and is designed for free hanging applications. The housing is made from a black material and is available in a bulk packaging quantity of 100. The wire housing is RoHS compliant and part of the Mini-PV Basics+ series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.85mm |
| Housing Color | Black |
| Length | 55.9mm |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |