This 50-position, 2-row wire housing is made of black plastic and features a 2.54mm pitch. It is designed for crimp termination and is lead-free. The housing is available in a bulk packaging quantity of 100. The wire housing is suitable for use in a variety of applications where a reliable and compact connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 65817-024LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 13.85mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65817-024LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.