
CONN Wire to Board Connector RCP 56POS 2.54mm THRU
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 65817-027-MIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 56 |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 65817-027-MIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.