The 65817-027LF is a 56-position, 2-row, free hanging wire housing with a crimp termination from Amphenol. It has a black housing and socket contacts, with a pitch of 0.1inch and row spacing of 0.1inch. The housing is 83.8mm in length and 13.85mm in depth, and is available in a package quantity of 100. The connector is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 65817-027LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.85mm |
| Housing Color | Black |
| Length | 83.8mm |
| Mount | Free Hanging |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65817-027LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.