Conn Housing RCP 58 POS 2.54mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Total Number of Contacts | 58 |
| Contact Gender | FEMALE |
| Manufacturer Series | 65817 |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |