The Quickie 10-position connector features a 2.54mm pitch and a through hole termination. It is manufactured by Amphenol and has a contact material of bronze with a gold plating. The connector has a contact post length of 17.15mm and a contact mating length of 5.84mm. It is available in a tray packaging with 300 pieces per package.
Sign in to ask questions about the Amphenol 65823-053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65823-053 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 17.15mm |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65823-053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.