This 60-position right-angle shrouded header features a 2.54mm pitch and is packaged in a 50-piece tray. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is made with a bronze contact material and has a maximum voltage rating of 1kV AC. It is RoHS compliant and suitable for through-hole mounting.
Amphenol 65823-105LF technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Post Length | 3.81mm |
| Depth | 17.27mm |
| Housing Color | Blue |
| Length | 95.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.