Sign in to ask questions about the Amphenol 65824-001LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65824-001LF technical specifications.
| Depth | 6.6mm |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65824-001LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.