
This wire housing features a black color with a black housing, 2.54mm pitch, and 0.1inch row spacing. It has a maximum voltage rating of 1kV and is RoHS compliant. The housing is available in a bulk packaging quantity of 200 and is designed for crimp termination with a maximum wire gauge of 36AWG and a minimum of 22AWG. It is made by Amphenol and is part of the Mini-PV™, Basics+ series.
Sign in to ask questions about the Amphenol 65846-001ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65846-001ELF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65846-001ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.