
The Mini-PV Basics+ female socket wire housing is a 38-position, 2-row connector with a maximum voltage rating of 1kV. It is available in a bulk packaging of 200 units. The housing is made of black plastic and has a crimp termination. The wire gauge range is from 22AWG to 36AWG. This product is RoHS compliant and suitable for free-hanging applications.
Sign in to ask questions about the Amphenol 65846-003ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65846-003ELF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Length | 48.26mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65846-003ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.