This 14-contact, 2-row, straight-orientation header is designed for through-hole mounting and features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 1kV and is packaged in a tray. The header has a pitch of 2.54mm and is terminated with solder. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 65863-248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65863-248 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65863-248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.