This 10-position, 2-row through hole header features gold plated copper alloy contacts with a current rating of 3A. The contacts have a mating length of 5.84mm and a post length of 3.81mm. The header is packaged in a tray and has a pitch of 2.54mm. It is not RoHS compliant and is part of the Quickie series.
Amphenol 65863-371 technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.