24-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features copper alloy and bronze contacts with gold (GXT) plating, offering a 1kV AC voltage rating and a mating length of 0.23 inches. Through-hole mount design with straight orientation, suitable for solder termination. Operating temperature range from -65°C to 125°C. Housing color is blue, with a black header color.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Depth | 9.1mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 51.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |