This 34-position male pin header features a through hole mount and a 0.1inch pitch. It is available in a 10-pack and has a gold, GXT-plated contact. The header has a contact mating length of 0.23inch and a contact post length of 3.81mm. It is not RoHS compliant and contains lead. The header is part of the Quickie™, Basics+ series.
Amphenol 65863-741 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Positions Loaded | 33 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65863-741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.