Sign in to ask questions about the Amphenol 65906-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65906-001 technical specifications.
| Cable Length (m) | 0.081 |
| Cable Type | Modular |
| Wire Size | 27AWG |
| Connector Type A | 4(Fork Terminal) |
| Connector Type B | 4POS Modular Jack |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 65906-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.