This modular jack features a right angle body orientation and is designed for through hole mounting. It has a terminal pitch of 2.03mm and is terminated via solder. The jack has a maximum current rating of 2 amps per contact and a maximum voltage rating of 1000VDC or 1000VAC. It is categorized as a Cat 3 component and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |