Conn Modular Jack F 4 POS 2.03mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 66010 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD FLASH (30) OVER PALLADIUM NICKEL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |