4-contact, female, right-angle modular connector with solder termination. Features a single port, 1 row, and 4 loaded positions with a 2.03mm pitch. Contact material is bronze and copper alloy with gold, palladium nickel, and GXT plating. Rated for 2A current and 1kV voltage, operating between -55°C and 50°C. Housing is grey, UL94 V-0 flammability rated, and lead-free.
Sign in to ask questions about the Amphenol 66010-004LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66010-004LF technical specifications.
| Color | Grey |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Palladium Nickel, GXT |
| Current Rating | 2A |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.77mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 66010 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66010-004LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
