This 26-position shrouded header features a 2-row design with a through hole mount and a 2.54mm pitch. The contacts are gold plated with a GXT finish and have a mating length of 0.23 inch. The header is packaged in a tray with 800 units per package and is RoHS compliant. It is part of the Quickie and Basics+ series from Amphenol.
Sign in to ask questions about the Amphenol 66207-014LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66207-014LF technical specifications.
| Color | Blue |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66207-014LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
