
This male header and receptacle features 5 contacts in a single row with a 2.54mm pitch. Designed for board-to-board and mezzanine applications, it offers a straight, free-hanging orientation with crimp terminal termination. The component boasts a 2A current rating and 500V voltage rating, with a contact material of copper nickel alloy and tin plating. Operating within a temperature range of -65°C to 105°C, it is UL94 V-0 flammability rated and lead-free compliant.
Amphenol 66226-005LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDT |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.