
9-position, 1-row FFC header with 2.54mm pitch. Features copper nickel alloy contacts with tin plating, rated for 2A current and 500V voltage. Straight, male orientation with IDC termination for flat wire/cable. Operates from -65°C to 105°C, with a UL94 V-0 flammability rating. Blue, lead-free housing mounts free hanging or via cable.
Amphenol 66226-009LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 27.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLINCHER |
| Termination | IDC |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66226-009LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
