
14-position, 1-row FFC header with a 2.54mm pitch. Features straight, male orientation and IDT termination for flat wire/cable. Constructed with a copper nickel alloy contact material and tin plating, it offers a 2A current rating and 500V voltage rating. Operating temperature range is -65°C to 105°C, with a UL94 V-0 flammability rating. Housing is blue, and the connector is lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 66226-014LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66226-014LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 40.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDT |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66226-014LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
