20-position, 1-row FFC header connector with 2.54mm pitch and straight orientation. Features IDC termination and a current rating of 2A, with a voltage rating of 500V. Constructed with copper nickel alloy contacts plated in tin, housed in blue UL94 V-0 rated material. Operates within a temperature range of -65°C to 105°C. Designed for free hanging, cable mounting and is RoHS compliant.
Sign in to ask questions about the Amphenol 66226-020LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66226-020LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 55.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Width | 2.54mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66226-020LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.