
The Quickie Rectangular Connector features 16 contacts in a 2-row configuration with a right-angle orientation and 2.54mm pitch. It is available in packaging quantities of 100 and has a maximum operating temperature range of -65°C to 105°C. The connector has a maximum voltage rating of 1kV AC and is not radiation hardened. It is manufactured by Amphenol and has a gold-plated contact with a bronze base material.
Sign in to ask questions about the Amphenol 66245-016LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66245-016LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14mm |
| Housing Color | Blue |
| Length | 24.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Quickie |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66245-016LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.