This 16-position, 2-row male pin connector features a blue color and 0.1inch pitch. It is designed for screw mount and is available in a packaging quantity of 100 pieces per tray. The connector is not radiation hardened and is not RoHS compliant. It is part of the Quickie and Basics+ series from Amphenol.
Sign in to ask questions about the Amphenol 66373-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66373-103 technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Screw |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66373-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.