
Connector Accessories Ejector Latch Header 16 POS Polyester Blue Tray
Amphenol 66373-112 technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Depth | 9.14mm |
| Length | 39.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 99 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66373-112 to view detailed technical specifications.
No datasheet is available for this part.