Sign in to ask questions about the Amphenol 66373-113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66373-113 technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Screw |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 91 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66373-113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.