
This 40-position 2-row male pin header features a 0.1inch pitch and is designed for screw mount applications. It is packaged in a tray with 54 pieces per unit. The header is not radiation hardened and is not compliant with RoHS regulations.
Amphenol 66373-116 technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Mount | Screw |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 54 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66373-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.