Amphenol 66373-118 technical specifications.
| Depth | 9.14mm |
| Length | 95.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Quickie |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66373-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.