
The Quickie Series connector features a straight orientation with a depth of 9.14mm and a length of 32mm. It operates within a temperature range of -65°C to 125°C. Available in quantities of 100, these connectors are packaged in trays. Note that this product is not radiation hardened and is not RoHS compliant.
Amphenol 66373-131 technical specifications.
| Depth | 9.14mm |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quickie |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66373-131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.