This 40-position, 2-row male pin header features a blue color and is packaged in a tray of 100 units. It has a lead-free termination and is suitable for screw mounting. The header has a pitch of 0.1 inch and a row spacing of 0.1 inch, making it suitable for a variety of applications. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 66373-137 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66373-137 technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Screw |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66373-137 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.