
This connector features 50 male pin contacts with a blue color, a 9.14mm depth, and a 82.8mm length. It is designed for screw mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is packaged in a tray with 10 units per package and is not RoHS compliant due to containing lead.
Amphenol 66373-138 technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Depth | 9.14mm |
| Lead Free | Contains Lead |
| Length | 82.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.