This connector features 20 male pin contacts with a blue color, arranged in a 2-row configuration with a 0.1inch pitch. It is designed for screw mount and has a termination of solder. The connector is part of the Quickie and Basics+ series.
Amphenol 66373-143 technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Screw |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 86 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66373-143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.