Sign in to ask questions about the Amphenol 66373-145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66373-145 technical specifications.
| Depth | 9.14mm |
| Length | 62.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Quickie |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66373-145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.