
This 40-position 2-row straight screw terminal connector features a blue color and a maximum operating temperature of 125°C. It has a depth of 9.14mm and a length of 70.1mm, with a pitch of 0.1inch and a row spacing of 0.1inch. The connector is packaged in a tray with 54 units and is terminated with solder. It is not radiation hardened and is not RoHS compliant.
Amphenol 66373-146 technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Depth | 9.14mm |
| Length | 70.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.