This 60-position, 2-row screw mount connector features a blue color and measures 95.5mm in length. It operates within a temperature range of -65°C to 125°C. The connector is packaged in a tray with 39 units per package and has a pitch of 0.1inch and row spacing of 0.1inch.
Amphenol 66373-148 technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Depth | 9.14mm |
| Lead Free | Contains Lead |
| Length | 95.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66373-148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.