This 10-position, 2-row connector features blue color and a male pin contact type. It is available in a package quantity of 100 and comes in a tray packaging. The connector has a 0.1inch pitch and a row spacing of 0.1inch. It is not radiation hardened and is not RoHS compliant. The connector is lead-free, but contains lead, and has a termination of solder. It is part of the Quickie and Basics+ series.
Sign in to ask questions about the Amphenol 66373-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66373-201 technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Lead Free | Contains Lead |
| Mount | Screw |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66373-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.