
The Amphenol 66414-007 is a 30-contact cable mount housing with a straight body orientation and crimp termination method. It has a terminal pitch of 2.54mm and is designed for use in applications where a secure and reliable connection is required. The housing measures 76.2mm in length, 2.54mm in depth, and 16.21mm in height. It is suitable for use in a variety of industries and applications, including signal and power transmission.
Amphenol 66414-007 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 76.2 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 16.21 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 66414-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.