This 2-row cable mount housing features 54 contacts and a crimp termination method. The housing has a straight body orientation and a terminal pitch of 2.54mm. It measures 68.58mm in length, 5.08mm in depth, and 16.21mm in height. The housing is designed for cable mount applications.
Sign in to ask questions about the Amphenol 66415-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66415-010 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 68.58 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 16.21 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 54 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 66415-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.