The 66415-018LF is a 38-position, 2-row female socket crimp connector from Amphenol, designed for use in a variety of applications. It features a black housing and black contacts, with a 0.1inch pitch and a straight orientation. The connector is available in a 100-pack quantity and is packaged in bulk. It is RoHS compliant and suitable for use in free-hanging applications. The connector has a depth of 16.21mm and a length of 48.26mm.
Amphenol 66415-018LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 16.21mm |
| Housing Color | Black |
| Length | 48.26mm |
| Mount | Free Hanging |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.