
This 34-contact cable mount housing features a straight body orientation and crimp termination method. It has a terminal pitch of 2.54mm and is designed for mounting on a cable. The housing measures 43.18mm in length, 5.08mm in depth, and 16.21mm in height. It is suitable for use in a variety of applications where a cable mount connector is required.
Sign in to ask questions about the Amphenol 66415-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66415-020 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 16.21 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 34 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 66415-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.