
This cable mount housing features a straight body orientation and 30 crimp-terminated contacts. It has a terminal pitch of 2.54mm and measures 38.1mm in length, 5.08mm in depth, and 16.21mm in height. The housing is designed for cable mounting and is suitable for applications requiring a high-density connection solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 66415-022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 16.21 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 66415-022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.