
This Amphenol 66415-024 is a cable mount housing with 26 contacts, a straight body orientation, and a crimp termination method. It has a terminal pitch of 2.54mm and measures 33.02mm in length, 5.08mm in depth, and 16.21mm in height. The housing is designed for use in applications where a cable mount connection is required.
Amphenol 66415-024 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 33.02 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 16.21 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 66415-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.