
This cable mount housing features a straight body orientation and 12 crimp termination contacts. It has a 2.54mm terminal pitch and is designed for mounting on a cable. The housing has a product length of 15.24mm, a product depth of 5.08mm, and a product height of 16.21mm. It is suitable for use in applications where a cable mount connector is required.
Amphenol 66415-031 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 16.21 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 66415-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.