The Amphenol 66415-034 is a 6-contact cable mount housing with a female gender and crimp termination method. It has a terminal pitch of 2.54mm and a body orientation of straight. The housing measures 7.62mm in length, 5.08mm in depth, and 16.21mm in height. It is designed for use in cable mount applications and is suitable for a variety of signal and power connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 66415-034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 16.21 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 66415-034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.