This 40-position 2-row male pin header from Amphenol features gold plated contacts and a through hole mount. It has a contact mating length of 0.23 inch and a contact post length of 2.67mm. The header is available in a package quantity of 10 and is packaged in a tray. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol 66429-241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66429-241 technical specifications.
| Color | Blue |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.67mm |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66429-241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.