Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tray
Amphenol 66429-259 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.