
50-position, 2-row right-angle IDC receptacle connector with 2.54mm pitch. Features gold-plated bronze female socket contacts and a blue housing. Designed for ribbon cable termination with a wire gauge range of 28-30AWG. Operates within a temperature range of -65°C to 105°C with a maximum AC voltage rating of 1kV. This free-hanging connector is supplied in a tube for rail mounting.
Sign in to ask questions about the Amphenol 66432-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66432-050 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 13.7mm |
| Housing Color | Blue |
| Length | 68.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66432-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.