
10-position, 2-row right-angle female socket header for ribbon wire termination. Features copper alloy contacts with gold (GXT) plating, a 2.54mm pitch, and a 0.1-inch row spacing. Rated for 1kV AC, operating from -65°C to 105°C. Blue housing, lead-free, and RoHS compliant. Designed for free-hanging mounting and accepts wire gauges from 28AWG to 30AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 66432-110LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Female Socket |
| Depth | 13.7mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66432-110LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.