Sign in to ask questions about the Amphenol 66432-114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 66432-114 technical specifications.
| Current Rating | 1A |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66432-114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.